
EKXL421ELL270MK20S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL270MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL270MK20S |
Description | CAP ALUM 27UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL270MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹92.53400 | ₹925.34 |
| 50 | ₹71.34320 | ₹3,567.16 |
| 100 | ₹64.65240 | ₹6,465.24 |
| 500 | ₹53.11788 | ₹26,558.94 |
| 1,000 | ₹49.48549 | ₹49,485.49 |
| 3,000 | ₹44.94516 | ₹1,34,835.48 |
| 5,000 | ₹43.24818 | ₹2,16,240.90 |