
EKXL421ELL820ML30S | |
---|---|
DigiKey Part Number | 565-EKXL421ELL820ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL820ML30S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹237.82000 | ₹237.82 |
10 | ₹158.13500 | ₹1,581.35 |
50 | ₹125.03460 | ₹6,251.73 |
100 | ₹114.58110 | ₹11,458.11 |
500 | ₹96.60236 | ₹48,301.18 |
1,000 | ₹90.94696 | ₹90,946.96 |
2,500 | ₹84.91495 | ₹2,12,287.38 |
5,000 | ₹81.24253 | ₹4,06,212.65 |