
EKXL451ELL560MU30S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL560MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL560MU30S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 10 | ₹157.29800 | ₹1,572.98 |
| 50 | ₹123.88140 | ₹6,194.07 |
| 100 | ₹113.34210 | ₹11,334.21 |
| 500 | ₹95.20440 | ₹47,602.20 |
| 1,000 | ₹89.49677 | ₹89,496.77 |
| 2,500 | ₹83.40967 | ₹2,08,524.18 |
| 5,000 | ₹79.70366 | ₹3,98,518.30 |