56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN401ELL560MJ45S

DigiKey Part Number
565-EKXN401ELL560MJ45S-ND
Manufacturer
Manufacturer Product Number
EKXN401ELL560MJ45S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN401ELL560MJ45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
1.325 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹260.92000₹260.92
10₹173.41900₹1,734.19
50₹137.11380₹6,855.69
100₹125.66130₹12,566.13
500₹105.96740₹52,983.70
1,000₹99.77332₹99,773.32
3,000₹92.03422₹2,76,102.66
5,000₹89.14340₹4,45,717.00
Manufacturers Standard Package