
EKXN451ELL181MM45S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL181MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL181MM45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN451ELL181MM45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.655 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹615.03000 | ₹615.03 |
| 10 | ₹428.74900 | ₹4,287.49 |
| 50 | ₹351.72120 | ₹17,586.06 |
| 250 | ₹301.60580 | ₹75,401.45 |
| 500 | ₹285.84806 | ₹1,42,924.03 |
| 1,000 | ₹272.76195 | ₹2,72,761.95 |
| 2,500 | ₹258.81442 | ₹6,47,036.05 |