
EKXN451ELL330MJ30S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL330MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL330MJ30S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL330MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹130.18100 | ₹1,301.81 |
| 50 | ₹101.75920 | ₹5,087.96 |
| 100 | ₹92.78530 | ₹9,278.53 |
| 500 | ₹77.33506 | ₹38,667.53 |
| 1,000 | ₹72.47075 | ₹72,470.75 |
| 2,500 | ₹67.28290 | ₹1,68,207.25 |
| 5,000 | ₹64.12352 | ₹3,20,617.60 |