KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL272MM15S

DigiKey Part Number
565-EKY-100ELL272MM15S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL272MM15S
Description
CAP ALUM 2700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6575 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
43 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹102.94000₹102.94
10₹66.02300₹660.23
50₹50.38660₹2,519.33
100₹45.44380₹4,544.38
500₹36.93358₹18,466.79
1,000₹34.25364₹34,253.64
2,500₹31.39231₹78,480.77
5,000₹29.64945₹1,48,247.25
Manufacturers Standard Package