6.8 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL682MM25S

DigiKey Part Number
565-EKY-100ELL682MM25S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL682MM25S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-100ELL682MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.669 A @ 120 Hz
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹159.35000₹159.35
10₹103.71600₹1,037.16
50₹80.36360₹4,018.18
250₹65.06620₹16,266.55
500₹60.24474₹30,122.37
1,000₹56.23682₹56,236.82
2,500₹51.96126₹1,29,903.15
5,000₹49.35708₹2,46,785.40
Manufacturers Standard Package