
EKY-160ELL822MMP1S | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL822MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL822MMP1S |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL822MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.587 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.22 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹138.28800 | ₹1,382.88 |
| 50 | ₹108.31940 | ₹5,415.97 |
| 250 | ₹88.75780 | ₹22,189.45 |
| 500 | ₹82.60008 | ₹41,300.04 |
| 1,000 | ₹77.48323 | ₹77,483.23 |
| 2,500 | ₹72.02495 | ₹1,80,062.38 |
| 5,000 | ₹68.70119 | ₹3,43,505.95 |