Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKY-350ELL182MM20S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL182MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL182MM20S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL182MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹101.66600 | ₹1,016.66 |
| 50 | ₹78.70480 | ₹3,935.24 |
| 100 | ₹71.43640 | ₹7,143.64 |
| 500 | ₹58.92896 | ₹29,464.48 |
| 1,000 | ₹54.99092 | ₹54,990.92 |
| 2,500 | ₹50.78749 | ₹1,26,968.72 |
| 5,000 | ₹48.22730 | ₹2,41,136.50 |






