
EKY-350ELL272MMN3S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL272MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL272MMN3S |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL272MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1275 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.17 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹129.80800 | ₹1,298.08 |
| 50 | ₹101.44220 | ₹5,072.11 |
| 250 | ₹82.91692 | ₹20,729.23 |
| 500 | ₹77.07974 | ₹38,539.87 |
| 1,000 | ₹72.22847 | ₹72,228.47 |
| 2,500 | ₹67.05254 | ₹1,67,631.35 |
| 5,000 | ₹63.90174 | ₹3,19,508.70 |