Upgrade
Similar
Similar

EKY-500ELL100ME11D | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL100ME11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL100ME11D |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL100ME11D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Packaging Bulk | Impedance 1.5 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J100S | Panasonic Industry | 4,254 | P13467-ND | ₹34.97000 | Upgrade |
| 860240672002 | Würth Elektronik | 19,663 | 732-9289-1-ND | ₹16.07000 | Similar |
| EEU-EB1H100S | Panasonic Industry | 17,094 | P13478-ND | ₹34.97000 | Similar |

