
EKY-630ELL122ML40S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL122ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL122ML40S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL122ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹120.76900 | ₹1,207.69 |
| 50 | ₹94.11780 | ₹4,705.89 |
| 250 | ₹76.69208 | ₹19,173.02 |
| 500 | ₹71.20156 | ₹35,600.78 |
| 1,000 | ₹66.63824 | ₹66,638.24 |
| 2,500 | ₹61.77114 | ₹1,54,427.85 |
| 5,000 | ₹58.80652 | ₹2,94,032.60 |