1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-6R3ELL122MJ16S

DigiKey Part Number
565-EKY-6R3ELL122MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-6R3ELL122MJ16S
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-6R3ELL122MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
726 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹39.88400₹398.84
50₹29.78220₹1,489.11
100₹26.58600₹2,658.60
500₹21.07122₹10,535.61
2,000₹17.88053₹35,761.06
4,000₹16.67657₹66,706.28
6,000₹16.06915₹96,414.90
Manufacturers Standard Package