2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-6R3ELL272MJ30S

DigiKey Part Number
565-EKY-6R3ELL272MJ30S-ND
Manufacturer
Manufacturer Product Number
EKY-6R3ELL272MJ30S
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-6R3ELL272MJ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4325 A @ 120 Hz
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹66.16200₹661.62
50₹50.33900₹2,516.95
100₹45.34430₹4,534.43
500₹36.72088₹18,360.44
1,000₹34.00450₹34,004.50
3,000₹30.60725₹91,821.75
5,000₹29.33738₹1,46,686.90
Manufacturers Standard Package