EKY-800ELL331MK25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: ₹108.10000
Datasheet
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-800ELL331MK25S

DigiKey Part Number
565-EKY-800ELL331MK25S-ND
Manufacturer
Manufacturer Product Number
EKY-800ELL331MK25S
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-800ELL331MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹66.34800₹663.48
50₹50.50680₹2,525.34
100₹45.48410₹4,548.41
500₹36.84574₹18,422.87
1,000₹34.12099₹34,120.99
3,000₹30.71473₹92,144.19
5,000₹29.44137₹1,47,206.85
Manufacturers Standard Package