
EKY-800ELL391MK30S | |
|---|---|
DigiKey Part Number | 565-EKY-800ELL391MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-800ELL391MK30S |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-800ELL391MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹72.77800 | ₹727.78 |
| 50 | ₹55.57620 | ₹2,778.81 |
| 100 | ₹50.13410 | ₹5,013.41 |
| 500 | ₹40.76702 | ₹20,383.51 |
| 1,000 | ₹37.81581 | ₹37,815.81 |
| 3,000 | ₹34.12658 | ₹1,02,379.74 |
| 5,000 | ₹32.74742 | ₹1,63,737.10 |