Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA100ELL821MJC5S

DigiKey Part Number
565-EKYA100ELL821MJC5S-ND
Manufacturer
Manufacturer Product Number
EKYA100ELL821MJC5S
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
519 mA @ 120 Hz
Ripple Current @ High Frequency
865 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹64.78000₹64.78
10₹40.82000₹408.20
50₹30.61540₹1,530.77
100₹27.37630₹2,737.63
500₹21.79276₹10,896.38
2,000₹18.56885₹37,137.70
4,000₹17.35244₹69,409.76
6,000₹16.73888₹1,00,433.28
Manufacturers Standard Package