
EKYA6R3ELL472MK25S | |
|---|---|
DigiKey Part Number | 565-EKYA6R3ELL472MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA6R3ELL472MK25S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA6R3ELL472MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8955 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹76.50600 | ₹765.06 |
| 50 | ₹58.53940 | ₹2,926.97 |
| 100 | ₹52.86440 | ₹5,286.44 |
| 500 | ₹43.08176 | ₹21,540.88 |
| 1,000 | ₹39.99916 | ₹39,999.16 |
| 3,000 | ₹36.14592 | ₹1,08,437.76 |
| 5,000 | ₹34.70582 | ₹1,73,529.10 |