EKYB100ELL123ML40S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹133.46100
Datasheet

Parametric Equivalent


Nichicon
In Stock: 157
Unit Price: ₹382.99000
Datasheet
12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB100ELL123ML40S

DigiKey Part Number
565-EKYB100ELL123ML40S-ND
Manufacturer
Manufacturer Product Number
EKYB100ELL123ML40S
Description
CAP ALUM 12000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB100ELL123ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.587 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.22 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN100ELL123ML40SChemi-Con0EKZN100ELL123ML40S-ND₹133.46100Parametric Equivalent
UHW1A123MHDNichicon157493-6880-ND₹382.99000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹376.47000₹376.47
10₹255.60900₹2,556.09
50₹205.34460₹10,267.23
250₹172.58048₹43,145.12
500₹162.27038₹81,135.19
1,000₹153.70751₹1,53,707.51
2,500₹144.57771₹3,61,444.27
5,000₹139.02009₹6,95,100.45
Manufacturers Standard Package