
EKYB101ELL390MH15D | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL390MH15D-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL390MH15D |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 234 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.74000 | ₹377.40 |
| 50 | ₹28.19800 | ₹1,409.90 |
| 100 | ₹25.16020 | ₹2,516.02 |
| 500 | ₹19.92690 | ₹9,963.45 |