Direct



EKYB101ELL391MM20S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL391MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL391MM20S |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL391MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹125.89400 | ₹1,258.94 |
| 50 | ₹98.25540 | ₹4,912.77 |
| 100 | ₹89.53310 | ₹8,953.31 |
| 500 | ₹74.51712 | ₹37,258.56 |
| 1,000 | ₹69.79072 | ₹69,790.72 |
| 2,500 | ₹64.74936 | ₹1,61,873.40 |
| 5,000 | ₹61.67888 | ₹3,08,394.40 |
