
EKYB160ELL822MMN3S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL822MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL822MMN3S |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL822MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.587 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.22 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹308.45000 | ₹308.45 |
| 10 | ₹207.05900 | ₹2,070.59 |
| 50 | ₹164.90200 | ₹8,245.10 |
| 250 | ₹137.42324 | ₹34,355.81 |
| 500 | ₹128.77000 | ₹64,385.00 |
| 1,000 | ₹121.58257 | ₹1,21,582.57 |
| 2,500 | ₹113.91840 | ₹2,84,796.00 |
| 5,000 | ₹109.25238 | ₹5,46,261.90 |