
EKYB250ELL332MK35S | |
|---|---|
DigiKey Part Number | 565-EKYB250ELL332MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL332MK35S |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB250ELL332MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.355 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹102.97100 | ₹1,029.71 |
| 50 | ₹79.74860 | ₹3,987.43 |
| 100 | ₹72.40550 | ₹7,240.55 |
| 500 | ₹59.76018 | ₹29,880.09 |
| 1,000 | ₹55.77741 | ₹55,777.41 |
| 2,500 | ₹51.52850 | ₹1,28,821.25 |
| 5,000 | ₹48.94054 | ₹2,44,702.70 |