
EKYB250ELL822MMP1S | |
|---|---|
DigiKey Part Number | 565-EKYB250ELL822MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL822MMP1S |
Description | CAP ALUM 8200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB250ELL822MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.638 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.28 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹178.91700 | ₹1,789.17 |
| 50 | ₹141.68000 | ₹7,084.00 |
| 250 | ₹117.36216 | ₹29,340.54 |
| 500 | ₹109.70602 | ₹54,853.01 |
| 1,000 | ₹103.34514 | ₹1,03,345.14 |
| 2,500 | ₹96.56082 | ₹2,41,402.05 |
| 5,000 | ₹92.43008 | ₹4,62,150.40 |