EKYB630ELL122MM25S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 136
Unit Price: ₹304.72000
Datasheet

Upgrade


Nichicon
In Stock: 138
Unit Price: ₹398.84000
Datasheet
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB630ELL122MM25S

DigiKey Part Number
565-EKYB630ELL122MM25S-ND
Manufacturer
Manufacturer Product Number
EKYB630ELL122MM25S
Description
CAP ALUM 1200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB630ELL122MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹216.19000₹216.19
10₹142.48100₹1,424.81
50₹111.80460₹5,590.23
100₹102.10390₹10,210.39
500₹85.41616₹42,708.08
1,000₹80.16605₹80,166.05
2,500₹74.56483₹1,86,412.08
5,000₹71.15459₹3,55,772.95
Manufacturers Standard Package