
EKYB630ELL181MJ16S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL181MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL181MJ16S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL181MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹59.73200 | ₹597.32 |
| 50 | ₹45.28840 | ₹2,264.42 |
| 100 | ₹40.70360 | ₹4,070.36 |
| 500 | ₹32.82198 | ₹16,410.99 |
| 2,000 | ₹28.27077 | ₹56,541.54 |
| 4,000 | ₹26.55475 | ₹1,06,219.00 |
| 6,000 | ₹25.68921 | ₹1,54,135.26 |