
EKYB630ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL222MM40S |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL222MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7525 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.67 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹325.22000 | ₹325.22 |
| 10 | ₹218.89400 | ₹2,188.94 |
| 50 | ₹174.72380 | ₹8,736.19 |
| 250 | ₹145.92184 | ₹36,480.46 |
| 500 | ₹136.85856 | ₹68,429.28 |
| 1,000 | ₹129.33192 | ₹1,29,331.92 |
| 2,500 | ₹121.30506 | ₹3,03,262.65 |
| 5,000 | ₹116.41932 | ₹5,82,096.60 |