
EKYB630ELL391MJ30S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL391MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL391MJ30S |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL391MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.78 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.00500 | ₹560.05 |
| 50 | ₹42.39960 | ₹2,119.98 |
| 100 | ₹38.06650 | ₹3,806.65 |
| 500 | ₹30.61160 | ₹15,305.80 |
| 1,000 | ₹28.26052 | ₹28,260.52 |
| 3,000 | ₹25.32019 | ₹75,960.57 |
| 5,000 | ₹24.22109 | ₹1,21,105.45 |