


EKYB630ELL821MM20S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL821MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL821MM20S |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL821MM20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹130.46000 | ₹1,304.60 |
| 50 | ₹101.98280 | ₹5,099.14 |
| 100 | ₹92.98100 | ₹9,298.10 |
| 500 | ₹77.50466 | ₹38,752.33 |
| 1,000 | ₹72.63383 | ₹72,633.83 |
| 2,500 | ₹67.43647 | ₹1,68,591.17 |
| 5,000 | ₹64.27132 | ₹3,21,356.60 |