15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB6R3ELL153MLP1S

DigiKey Part Number
565-EKYB6R3ELL153MLP1S-ND
Manufacturer
Manufacturer Product Number
EKYB6R3ELL153MLP1S
Description
CAP ALUM 15000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB6R3ELL153MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.468 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹208.74000₹208.74
10₹137.26300₹1,372.63
50₹107.70440₹5,385.22
100₹98.35780₹9,835.78
500₹82.28138₹41,140.69
1,000₹77.22417₹77,224.17
2,500₹71.82852₹1,79,571.30
5,000₹68.54352₹3,42,717.60
Manufacturers Standard Package