
EKYB6R3ELL472MK25S | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL472MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL472MK25S |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB6R3ELL472MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1505 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹64.67100 | ₹646.71 |
| 50 | ₹49.20220 | ₹2,460.11 |
| 100 | ₹44.29130 | ₹4,429.13 |
| 500 | ₹35.83748 | ₹17,918.74 |
| 1,000 | ₹33.17235 | ₹33,172.35 |
| 3,000 | ₹29.84002 | ₹89,520.06 |
| 5,000 | ₹28.59431 | ₹1,42,971.55 |