
EKYB800ELL122MMN3S | |
---|---|
DigiKey Part Number | 565-EKYB800ELL122MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL122MMN3S |
Description | CAP ALUM 1200UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL122MMN3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.55 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹232.50000 | ₹232.50 |
10 | ₹154.40800 | ₹1,544.08 |
50 | ₹121.92880 | ₹6,096.44 |
250 | ₹100.74476 | ₹25,186.19 |
500 | ₹94.07328 | ₹47,036.64 |
1,000 | ₹88.53057 | ₹88,530.57 |
2,500 | ₹82.61942 | ₹2,06,548.55 |
5,000 | ₹79.02049 | ₹3,95,102.45 |