EKYB800ELL181MJ20S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: ₹92.25000
Datasheet
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL181MJ20S

DigiKey Part Number
565-EKYB800ELL181MJ20S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL181MJ20S
Description
CAP ALUM 180UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL181MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
416 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
75 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹46.03400₹460.34
50₹34.55340₹1,727.67
100₹30.92840₹3,092.84
500₹24.65702₹12,328.51
2,000₹21.03674₹42,073.48
4,000₹19.67040₹78,681.60
6,000₹18.98137₹1,13,888.22
Manufacturers Standard Package