
EKYB800ELL561MK35S | |
---|---|
DigiKey Part Number | 565-EKYB800ELL561MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL561MK35S |
Description | CAP ALUM 560UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.125 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹146.42000 | ₹146.42 |
10 | ₹95.21800 | ₹952.18 |
50 | ₹73.72520 | ₹3,686.26 |
100 | ₹66.93660 | ₹6,693.66 |
500 | ₹55.26550 | ₹27,632.75 |
1,000 | ₹51.58900 | ₹51,589.00 |
2,500 | ₹47.66651 | ₹1,19,166.28 |
5,000 | ₹45.27710 | ₹2,26,385.50 |