820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL821MM25S

DigiKey Part Number
565-EKYB800ELL821MM25S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL821MM25S
Description
CAP ALUM 820UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL821MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.362 A @ 120 Hz
Ripple Current @ High Frequency
2.27 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹251.60000₹251.60
10₹167.36200₹1,673.62
50₹132.11920₹6,605.96
100₹121.00200₹12,100.20
500₹101.89702₹50,948.51
1,000₹95.88467₹95,884.67
2,500₹89.47235₹2,23,680.88
5,000₹85.56860₹4,27,843.00
Manufacturers Standard Package