
EKYC630ELL332MM40S | |
|---|---|
DigiKey Part Number | 565-EKYC630ELL332MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC630ELL332MM40S |
Description | CAP ALUM 3.3MF 20% 63V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC630ELL332MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.225 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.10000 | ₹313.10 |
| 10 | ₹210.60000 | ₹2,106.00 |
| 50 | ₹167.86520 | ₹8,393.26 |
| 250 | ₹139.97656 | ₹34,994.14 |
| 500 | ₹131.20030 | ₹65,600.15 |
| 1,000 | ₹123.91129 | ₹1,23,911.29 |
| 2,500 | ₹116.13697 | ₹2,90,342.42 |
| 5,000 | ₹111.40479 | ₹5,57,023.95 |