
EKZE350EC3471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE350EC3471MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE350EC3471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ETD471MJ20S | Chemi-Con | 345 | 565-ELXZ350ETD471MJ20SCT-ND | ₹103.96000 | Upgrade |
| EKY-350ELL471MJ20S | Chemi-Con | 8,960 | 565-EKY-350ELL471MJ20S-ND | ₹67.10000 | Parametric Equivalent |
| EKY-350ETD471MJ20S | Chemi-Con | 1,040 | 565-EKY-350ETD471MJ20SCT-ND | ₹61.43000 | Parametric Equivalent |
| EKZE350ELL471MJ20S | Chemi-Con | 8,938 | 565-1694-ND | ₹133.26000 | Parametric Equivalent |
| EKZE350ETD471MJ20S | Chemi-Con | 835 | 565-EKZE350ETD471MJ20SCT-ND | ₹77.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.63000 | ₹109.63 |
| 10 | ₹69.93700 | ₹699.37 |
| 50 | ₹53.28480 | ₹2,664.24 |
| 100 | ₹48.03000 | ₹4,803.00 |
| 500 | ₹38.96648 | ₹19,483.24 |
| 1,500 | ₹34.66816 | ₹52,002.24 |
| 3,000 | ₹32.53916 | ₹97,617.48 |
| 6,000 | ₹30.77041 | ₹1,84,622.46 |