
EKZE350ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD471MJ20SCT-ND - Cut Tape (CT) 565-EKZE350ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.50000 | ₹77.50 |
| 10 | ₹48.86200 | ₹488.62 |
| 50 | ₹36.74540 | ₹1,837.27 |
| 100 | ₹32.90840 | ₹3,290.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹24.83605 | ₹19,868.84 |
| 1,600 | ₹22.99428 | ₹36,790.85 |
| 2,400 | ₹22.06454 | ₹52,954.90 |
| 4,000 | ₹21.02777 | ₹84,111.08 |
| 5,600 | ₹20.41855 | ₹1,14,343.88 |
| 8,000 | ₹19.82973 | ₹1,58,637.84 |