EKZE500ELL121MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 3
Unit Price: ₹51.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹82.00000
Datasheet

Upgrade


Nichicon
In Stock: 2,041
Unit Price: ₹53.12000
Datasheet

Similar


Panasonic Industry
In Stock: 346
Unit Price: ₹70.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 2,602
Unit Price: ₹77.34000
Datasheet

Similar


Panasonic Industry
In Stock: 2,432
Unit Price: ₹79.21000
Datasheet

Similar


Nichicon
In Stock: 172
Unit Price: ₹56.84000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ELL121MH15D

DigiKey Part Number
565-1706-ND
Manufacturer
Manufacturer Product Number
EKZE500ELL121MH15D
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE500ELL121MH15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
61 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes