Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE500ETE681MK30S | |
|---|---|
DigiKey Part Number | EKZE500ETE681MK30S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETE681MK30S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.716 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.86 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL681MK30S | Chemi-Con | 603 | 565-EKY-500ELL681MK30S-ND | ₹190.10000 | Parametric Equivalent |
| EKYB630ELL681MK30S | Chemi-Con | 1,795 | 565-EKYB630ELL681MK30S-ND | ₹191.96000 | Parametric Equivalent |
| EKZE500ELL681MK30S | Chemi-Con | 0 | 565-1714-ND | ₹192.90000 | Parametric Equivalent |
| EKZM500ELL681MK30S | Chemi-Con | 6 | 565-EKZM500ELL681MK30S-ND | ₹155.62000 | Parametric Equivalent |
| EKZN630ELL681MK30S | Chemi-Con | 12,196 | 565-4094-ND | ₹192.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.52650 | ₹24,763.25 |





