220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH6R3ETD221ME11D

DigiKey Part Number
565-EKZH6R3ETD221ME11DCT-ND - Cut Tape (CT)
565-EKZH6R3ETD221ME11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH6R3ETD221ME11D
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Obsolete
Impedance
240 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ160ARA221MF80GChemi-Con3,536565-HHXJ160ARA221MF80GCT-ND₹137.92000MFR Recommended
In-Stock: 1,798
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹26.74400₹267.44
50₹19.68080₹984.04
100₹17.45370₹1,745.37
500₹13.59584₹6,797.92
1,000₹12.37790₹12,377.90