
EKZM100ELL102MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZM100ELL102MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM100ELL102MJC5S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM100ELL102MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.59700 | ₹355.97 |
| 50 | ₹26.50200 | ₹1,325.10 |
| 100 | ₹23.61330 | ₹2,361.33 |
| 500 | ₹18.62230 | ₹9,311.15 |
| 2,000 | ₹15.73586 | ₹31,471.72 |
| 4,000 | ₹14.64674 | ₹58,586.96 |
| 6,000 | ₹14.09687 | ₹84,581.22 |