
EKZM160ELL472ML25S | |
|---|---|
DigiKey Part Number | 565-EKZM160ELL472ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM160ELL472ML25S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM160ELL472ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.086 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.63 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.98000 | ₹138.98 |
| 10 | ₹83.20900 | ₹832.09 |
| 50 | ₹69.78920 | ₹3,489.46 |
| 100 | ₹63.30950 | ₹6,330.95 |
| 500 | ₹52.15422 | ₹26,077.11 |
| 1,000 | ₹48.64263 | ₹48,642.63 |
| 2,500 | ₹44.89486 | ₹1,12,237.15 |
| 5,000 | ₹42.61247 | ₹2,13,062.35 |