EKZN101ELL221MK25S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 2,815
Unit Price: ₹126.73000
Datasheet

Direct


Rubycon
In Stock: 1,478
Unit Price: ₹139.78000
Datasheet

Direct


Rubycon
In Stock: 1,05,263
Unit Price: ₹164.94000
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN101ELL221MK25S

DigiKey Part Number
565-4141-ND
Manufacturer
Manufacturer Product Number
EKZN101ELL221MK25S
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN101ELL221MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.105 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹86.47700₹864.77
50₹66.53480₹3,326.74
100₹60.20750₹6,020.75
500₹49.32708₹24,663.54
1,000₹45.89970₹45,899.70
3,000₹41.61407₹1,24,842.21
5,000₹40.01258₹2,00,062.90
Manufacturers Standard Package