1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN160ELL182MJ25S

DigiKey Part Number
565-4048-ND
Manufacturer
Manufacturer Product Number
EKZN160ELL182MJ25S
Description
CAP ALUM 1800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN160ELL182MJ25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹114.62000₹114.62
10₹73.43100₹734.31
50₹56.07940₹2,803.97
100₹50.60930₹5,060.93
500₹41.16772₹20,583.86
1,000₹38.19415₹38,194.15
3,000₹34.47634₹1,03,429.02
5,000₹33.08681₹1,65,434.05
Manufacturers Standard Package