
ELBV350ELL302AL20S | |
|---|---|
DigiKey Part Number | 565-ELBV350ELL302AL20S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL302AL20S |
Description | CAP ALUM 3000UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELBV350ELL302AL20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance 0%, +30% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹295.40000 | ₹295.40 |
| 10 | ₹198.11300 | ₹1,981.13 |
| 50 | ₹157.50300 | ₹7,875.15 |
| 250 | ₹131.01208 | ₹32,753.02 |
| 500 | ₹122.67192 | ₹61,335.96 |
| 1,000 | ₹115.74540 | ₹1,15,745.40 |
| 2,500 | ₹108.35892 | ₹2,70,897.30 |
| 5,000 | ₹103.86102 | ₹5,19,305.10 |