
ELHU451VSN511MQ50S | |
|---|---|
DigiKey Part Number | 565-ELHU451VSN511MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU451VSN511MQ50S |
Description | CAP ALUM 510 UF 20% 450V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.94 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5802 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,958.77000 | ₹1,958.77 |
| 10 | ₹1,461.43600 | ₹14,614.36 |
| 50 | ₹1,256.70640 | ₹62,835.32 |
| 200 | ₹1,138.88200 | ₹2,27,776.40 |
| 600 | ₹1,072.15463 | ₹6,43,292.78 |