
ELHX351VSN331MP40S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN331MP40S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN331MP40S |
Description | CAP ALUM 330UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN331MP40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7903 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹622.48000 | ₹622.48 |
| 10 | ₹434.99200 | ₹4,349.92 |
| 50 | ₹357.66660 | ₹17,883.33 |
| 200 | ₹313.04905 | ₹62,609.81 |
| 600 | ₹287.75992 | ₹1,72,655.95 |
| 1,000 | ₹278.31024 | ₹2,78,310.24 |
| 2,600 | ₹271.42286 | ₹7,05,699.44 |