
ELHX351VSN391MQ35S | |
|---|---|
DigiKey Part Number | 565-ELHX351VSN391MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX351VSN391MQ35S |
Description | CAP ALUM 390UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX351VSN391MQ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9475 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹706.35000 | ₹706.35 |
| 10 | ₹497.61300 | ₹4,976.13 |
| 50 | ₹411.30440 | ₹20,565.22 |
| 200 | ₹361.55700 | ₹72,311.40 |
| 600 | ₹333.36048 | ₹2,00,016.29 |
| 1,000 | ₹322.82706 | ₹3,22,827.06 |
| 2,600 | ₹318.51907 | ₹8,28,149.58 |